
The B32523Q1565K is a 5.6uF PET film capacitor with a 10% tolerance, rated for 100V DC and 63V AC. It has a radial package with through hole mount and is available in bulk packaging. The capacitor operates over a temperature range of -55°C to 125°C.
TDK B32523Q1565K technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1565K to view detailed technical specifications.
No datasheet is available for this part.
