
This TDK film capacitor has a capacitance of 6.8uF with a tolerance of 10% and a voltage rating of 100V. It is packaged in a radial configuration for through hole mounting. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and has a dielectric material of polyester. The package quantity is 2000 and it is packaged on a tape and reel.
TDK B32523Q1685K189 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1685K189 to view detailed technical specifications.
No datasheet is available for this part.