This 26.5mm x 8.5mm x 16.5mm wound film capacitor has a capacitance of 6.8uF with a tolerance of 20%. It operates within a temperature range of -55 to 125 degrees Celsius and is rated for 100VDC. The capacitor is designed for through hole mounting with a radial termination style and is constructed from PET dielectric material.
TDK B32523Q1685M000 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q1685M000 to view detailed technical specifications.
No datasheet is available for this part.