The TDK B32523Q3105J000 is a 1uF film capacitor with a 5% tolerance. It features a PET dielectric and a tin, matte contact plating. The capacitor is designed for through hole mounting and has a radial termination. It is available in bulk packaging and is compliant with RoHS regulations. The TDK B32523Q3105J000 operates over a temperature range of -55°C to 125°C.
TDK B32523Q3105J000 technical specifications.
| Capacitance | 1uF |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3105J000 to view detailed technical specifications.
No datasheet is available for this part.