General purpose radial film capacitor with 1.5µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial package with 22.5mm pitch, 26.5mm length, 7mm depth, and 16mm height. Through-hole mounting with PC pin terminations.
TDK B32523Q3155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.886inch |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2520 |
| Packaging | Bulk |
| Pitch | 22.5mm |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.