The TDK B32523Q3155K000 is a film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is through-hole mounted with a radial termination. It is compliant with RoHS regulations.
TDK B32523Q3155K000 technical specifications.
| Capacitance | 1.5uF |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.