This 250VDC rated film capacitor has a capacitance of 1.8uF with a 10% tolerance. It features a PET dielectric and is constructed with a wound design. The capacitor is rated for operation between -55°C and 125°C. It has a radial termination style and is mounted through a hole with a 22.5mm terminal pitch.
TDK B32523Q3185K000 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q3185K000 to view detailed technical specifications.
No datasheet is available for this part.