
2.2µF PET film capacitor with 250V DC rating and 160V AC rating. Features 5% tolerance, radial mounting, and tin-matte contact plating. Operating temperature range from -55°C to 125°C. Dimensions: 26.5mm length, 10.5mm width, 16.5mm height, with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole component supplied on tape and reel, RoHS compliant.
TDK B32523Q3225J289 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3225J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
