
The B32523Q3225K189 is a 2.2uF film capacitor with a voltage rating of 250V and a tolerance of 10%. It has a radial package with a lead pitch of 22.5mm and a height of 16.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 400 pieces per package.
TDK B32523Q3225K189 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3225K189 to view detailed technical specifications.
No datasheet is available for this part.
