This 2.7uF film capacitor from TDK is rated for 250VDC and 160VAC with a 10% tolerance. It has a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 22.5mm. It operates within a temperature range of -55°C to 125°C.
TDK B32523Q3275K189 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q3275K189 to view detailed technical specifications.
No datasheet is available for this part.