
The TDK B32523Q3335J289 is a 3.3uF PET film capacitor with a 5% tolerance, rated for 160V AC and 250V DC. It has a radial package with a lead pitch of 22.5mm and a height of 20.5mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging format. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B32523Q3335J289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1480 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3335J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
