
This general purpose film capacitor has a capacitance of 3.3uF with a tolerance of 10% and a voltage rating of 250V. It is available in a radial package with a lead pitch of 22.5mm and a height of 20.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging format.
TDK B32523Q3335K289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1480 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3335K289 to view detailed technical specifications.
No datasheet is available for this part.
