The TDK B32523Q3335M000 is a film capacitor with a capacitance of 3.3uF and a DC rated voltage of 250V. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 11mm in width, 26.5mm in length, and 20.5mm in height. It is suitable for use in a variety of applications, including general electronic circuits.
TDK B32523Q3335M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 26.5 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q3335M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.