Cap Film 3.3uF 250V PET 20% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125°C Automotive Ammo
TDK B32523Q3335M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 26.5 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q3335M289 to view detailed technical specifications.
No datasheet is available for this part.