
TDK's B32523Q335J is a film capacitor with a capacitance of 3.3uF and a tolerance of 5%. It has a voltage rating of 40V AC and 63V DC. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
TDK B32523Q335J technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q335J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
