This film capacitor from TDK has a capacitance of 0.47uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and has a compact size of 6mm in width and 26.5mm in length, with a height of 15mm.
TDK B32523Q3474M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 15 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q3474M189 to view detailed technical specifications.
No datasheet is available for this part.