This film capacitor from TDK features a capacitance of 0.68uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting and measures 6mm in width, 26.5mm in length, and 15mm in height.
TDK B32523Q3684M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q3684M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.