TDK B32523Q6105K003 technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6105K003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.