This 1uF film capacitor features a radial construction with a polyester dielectric material, suitable for applications up to 125°C. It has a 10% tolerance and is rated for 400V DC and 200V AC. The capacitor is packaged in a radial case with PC pins for termination and is available in quantities of 1560. It is compliant with RoHS regulations and is suitable for through-hole mounting.
TDK B32523Q6105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6105K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
