General purpose radial film capacitor with 1.5µF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions include a 22.5mm lead pitch, 11mm depth, and 26.5mm length. Designed for through-hole mounting and supplied in bulk packaging.
TDK B32523Q6155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.