TDK B32523Q6334K000 technical specifications.
| Capacitance | 330nF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6334K000 to view detailed technical specifications.
No datasheet is available for this part.