TDK B32523Q6474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
