The TDK B32523Q6474J189 is a pulse capacitor with a capacitance of 0.47uF and a voltage rating of 400VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is wound and has a radial termination style. It is designed for through-hole mounting and has a size of 26.5 X 7 X 16. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32523Q6474J189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q6474J189 to view detailed technical specifications.
No datasheet is available for this part.