TDK B32523Q6474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 630 |
| Packaging | Bulk |
| Series | B32523 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q6474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.