The TDK B32523Q6474M189 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 400V. It has a through-hole package type and is designed for general applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. Its dimensions are 7mm in width, 26.5mm in length, and 16mm in height.
TDK B32523Q6474M189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 26.5 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q6474M189 to view detailed technical specifications.
No datasheet is available for this part.