
This 6.8uF polyester film capacitor has a voltage rating of 63V and operates over a temperature range of -55°C to 125°C. It features a radial package with a termination of the same type, suitable for through-hole mounting. The capacitor is made with a PET dielectric material and has a flammability rating of UL94 V-0.
TDK B32523Q685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Lead Pitch | 0.886inch |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Pitch | 22.5mm |
| Reach SVHC Compliant | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.