The B32523Q8104J000 is a film capacitor from TDK with a capacitance of 0.1uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6mm in width, 26.5mm in length, and 15mm in height. It is designed for through-hole mounting.
TDK B32523Q8104J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q8104J000 to view detailed technical specifications.
No datasheet is available for this part.