
This 100nF PET film capacitor has a voltage rating of 630V and is designed for use in through hole applications. The capacitor features a radial package and is constructed with a polyester dielectric material. Operating temperature range is from -55°C to 125°C. The component is RoHS compliant but does not meet Reach SVHC requirements.
TDK B32523Q8104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.