
This 100nF film capacitor has a 10% tolerance and a DC rated voltage of 630V. It is a radial type with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is constructed with a PET dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack with 680 units per package and is RoHS compliant.
TDK B32523Q8104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8104K289 to view detailed technical specifications.
No datasheet is available for this part.