This film capacitor from TDK has a capacitance of 0.15uF and is rated for 630VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5 and is constructed with a PET dielectric. The capacitor is designed for pulse applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole radial package with a size of 26.5 X 6 X 15 and a terminal pitch of 22.5.
TDK B32523Q8154J189 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8154J189 to view detailed technical specifications.
No datasheet is available for this part.