This 150nF PET film capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The termination is also radial, and the component is compliant with RoHS regulations. The capacitor has a tolerance of 10% and is packaged in bulk.
TDK B32523Q8154K000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8154K000 to view detailed technical specifications.
No datasheet is available for this part.