This 0.15uF PET film capacitor is rated for 630VDC and 200VAC with a 10% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is designed for pulse applications and is constructed with a wound design. It has a radial termination style and is mounted through a hole.
TDK B32523Q8154K289 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8154K289 to view detailed technical specifications.
No datasheet is available for this part.