Cap Film 0.15uF 630V PET 20% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C Automotive Bulk
TDK B32523Q8154M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q8154M000 to view detailed technical specifications.
No datasheet is available for this part.