Cap Film 0.22uF 630V PET 5% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125°C Automotive Bulk
TDK B32523Q8224J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 26.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q8224J000 to view detailed technical specifications.
No datasheet is available for this part.