This film capacitor from TDK has a capacitance of 0.22uF and a DC rated voltage of 630V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 7mm in width, 26.5mm in length, and 16mm in height. It is suitable for use in a variety of general applications.
TDK B32523Q8224J189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 26.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32523Q8224J189 to view detailed technical specifications.
No datasheet is available for this part.