
Radial film capacitor with 220nF capacitance and 630V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with tin-matte plated leads, a 22.5mm lead pitch, and dimensions of 26.5mm (L) x 7mm (W) x 16mm (H). Suitable for through-hole mounting and available in tape and reel packaging.
TDK B32523Q8224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8224K289 to view detailed technical specifications.
No datasheet is available for this part.