This TDK B32523Q8224M189 is a 0.22uF pulse film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through hole mounting and has a size of 26.5 X 7 X 16 with a terminal pitch of 22.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32523Q8224M189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8224M189 to view detailed technical specifications.
No datasheet is available for this part.