This 0.47uF PET film capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 200VAC. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a wound design. The capacitor is designed for pulse applications and features a radial termination style with a terminal pitch of 22.5mm.
TDK B32523Q8474J189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 20.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8474J189 to view detailed technical specifications.
No datasheet is available for this part.