This film capacitor has a capacitance of 0.47uF and a DC rated voltage of 630VDC. It can withstand an AC rated voltage of 200VAC and has a tolerance of 5%. The capacitor is constructed with a PET dielectric and has a negative capacitance tolerance of -5%. It can operate between -55°C and 125°C and is mounted through a hole with a radial termination style.
TDK B32523Q8474J289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 20.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8474J289 to view detailed technical specifications.
No datasheet is available for this part.