The TDK B32523Q8474M289 is a pulse film capacitor with a capacitance of 0.47uF and a DC rated voltage of 630VDC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and is wound in construction. It has a size of 26.5 X 10.5 X 20.5 and a terminal pitch of 22.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32523Q8474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 20.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32523Q8474M289 to view detailed technical specifications.
No datasheet is available for this part.