This film capacitor from TDK has a capacitance of 680nF with a tolerance of 10%. It is packaged in a radial lead style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
TDK B32523Q8684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8684K000 to view detailed technical specifications.
No datasheet is available for this part.