
Cap Film 15uF 63V PET 10% (26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125°C Automotive Bulk
TDK B32523R0156K000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523R0156K000 to view detailed technical specifications.
No datasheet is available for this part.