The B32524Q1106K189 is a 10uF PET film capacitor from TDK with a 10% tolerance and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a radial package with a tin, matte contact plating. The capacitor is RoHS compliant and has a packaging quantity of 350 units per reel. It has a maximum operating voltage of 100V DC and 63V AC, with a minimum operating temperature of -55°C.
TDK B32524Q1106K189 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1106K189 to view detailed technical specifications.
No datasheet is available for this part.
