TDK B32524Q1336J technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.083inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1336J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.