TDK B32524Q1336K technical specifications.
| Capacitance | 33uF |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 27.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Pitch | 27.5mm |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1336K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.