This film capacitor from TDK has a capacitance of 4.7uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125C and has a height of 21mm. The capacitor is designed for through hole mounting and has a width and length of 11mm and 31.5mm, respectively.
TDK B32524Q1475K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 31.5 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 21 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q1475K189 to view detailed technical specifications.
No datasheet is available for this part.