TDK B32524Q1476K technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 1.22inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1476K to view detailed technical specifications.
No datasheet is available for this part.