This 6.8uF polyester film capacitor has a voltage rating of 100V and a tolerance of 10%. It is designed for use in through hole applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a dielectric material of polyester. It is not Reach SVHC compliant.
TDK B32524Q1685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1685K000 to view detailed technical specifications.
No datasheet is available for this part.