This 10uF film capacitor from TDK features a PET dielectric and a through hole radial wound construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 250VDC and 160VAC, with a tolerance of 5%. It is suitable for general applications.
TDK B32524Q3106J189 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q3106J189 to view detailed technical specifications.
No datasheet is available for this part.