This 1.5uF PET film capacitor is designed for pulse applications and has a maximum operating temperature of 125 degrees Celsius. It can withstand a maximum DC rated voltage of 250VDC and a maximum AC rated voltage of 160VAC. The capacitor has a tolerance of 20% and is constructed with a wound design. It is available in a through hole package with a radial termination style.
TDK B32524Q3155M000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32524Q3155M000 to view detailed technical specifications.
No datasheet is available for this part.